12-position, single-row straight shrouded header receptacle with a 3.96mm pitch. Features tin-plated bronze and copper female socket contacts with a square shape, suitable for solder termination and through-hole mounting. Constructed with a black polymer insulation material and housing, this component operates within a temperature range of -55°C to 105°C. The straight orientation and 8.89mm height make it ideal for board-to-board applications.
Samtec FHP-12-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 8.89mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.96mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FHP |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FHP-12-01-T-S to view detailed technical specifications.
No datasheet is available for this part.