
15-position, single-row, straight shrouded socket strip with a 3.96mm pitch. Features female socket contacts made of bronze and copper with tin plating, designed for through-hole mounting and solder termination. Insulation is black polymer, with a maximum operating temperature of 105°C. This receptacle offers a mating contact finish of tin and a straight orientation.
Samtec FHP-15-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 59.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FHP |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FHP-15-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
