Surface mount socket strip connector featuring 17 positions and 17 contacts. This straight, single-row receptacle utilizes a 3.96mm pitch and a 5.08mm width. Contacts are made of bronze and copper with tin plating and a square shape, designed for solder termination. The black polymer insulation houses female socket contacts, operating within a temperature range of -55°C to 105°C. This RoHS compliant component is supplied in rail/tube packaging.
Samtec FHP-17-02-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FHP |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FHP-17-02-T-S to view detailed technical specifications.
No datasheet is available for this part.