Samtec FHP-17-02-T-S-A technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FHP-17-02-T-S-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.