
19-position, single-row, straight shrouded socket strip with a 3.96mm pitch. Features female socket contacts made from bronze and copper with tin plating, designed for solder termination and through-hole mounting. Operating temperature range from -55°C to 105°C, with a black polymer housing and insulation. This lead-free, RoHS-compliant component is supplied in a tube.
Samtec FHP-19-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 8.89mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 75.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FHP |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FHP-19-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.