Samtec FHP-19-02-TM-S technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FHP-19-02-TM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.