Samtec FJ-05-D-02.50-2 technical specifications.
| Cable Pitch | 1mm |
| Conductor Material | Copper, Tin |
| Mount | Cable |
| Number of Conductors | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec FJ-05-D-02.50-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.