Samtec FJ-05-S-02.51-2 technical specifications.
| Cable Pitch | 1mm |
| Conductor Material | Copper, Tin |
| Number of Conductors | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FJ-05-S-02.51-2 to view detailed technical specifications.
No datasheet is available for this part.