Samtec FJ-25-D-03.00-4 technical specifications.
| Cable Pitch | 1mm |
| Color | Black, Blue |
| Conductor Material | Copper, Tin |
| Depth | 26mm |
| Max Current Rating | 1.9A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec FJ-25-D-03.00-4 to view detailed technical specifications.
No datasheet is available for this part.