Samtec FJH-06-D-07.87-4 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper, Tin |
| Mount | Cable |
| Number of Conductors | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec FJH-06-D-07.87-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.