Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

FJH-15-R-99.99-4

Datasheet
Samtec

FJH-15-R-99.99-4

FFC Jumper Cable Polyester 15Conductors 60VAC 2.539m

  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  3. Flat Ribbon Assemblies
  4. IDC & FFC/FPC

MountingCable
Quick Jump:

Technical Specifications

Samtec FJH-15-R-99.99-4 technical specifications.

General

Cable Pitch
0.5mm
Conductor Material
Copper, Tin
Mount
Cable
Number of Conductors
15
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Samtec FJH-15-R-99.99-4 Datasheet

Download the complete datasheet for Samtec FJH-15-R-99.99-4 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com