Samtec FJH-20-R-10.00-4 technical specifications.
| Cable Pitch | 0.5mm |
| Color | Black, Blue |
| Conductor Material | Copper, Tin |
| Depth | 10.5mm |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Cable |
| Number of Conductors | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec FJH-20-R-10.00-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.