Samtec FJH-30-R-12.00-4 technical specifications.
| Cable Pitch | 0.5mm |
| Conductor Material | Copper, Tin |
| Length | 12inch |
| Number of Conductors | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FJH |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec FJH-30-R-12.00-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.