
Surface mount socket strip featuring 10 positions and 2 rows with a 1.27mm pitch. This straight, black receptacle utilizes bronze contacts with gold plating and a female socket contact type, supporting a 1.75A current rating. Designed for solder termination, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Samtec FLE-105-01-G-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1.75A |
| Depth | 4.6mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-105-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
