10-position, 2-row shrouded socket strip with 1.27mm pitch, designed for surface mount termination. Features gold-plated bronze contacts with a square shape and female socket contact type, ensuring reliable mating. Rated for a maximum current of 1.75A and operating temperatures from -55°C to 125°C. The black polymer housing and insulation provide durability, and the component is supplied in tape and reel packaging.
Samtec FLE-105-01-G-DV-A-K-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.6mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 6.46mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-105-01-G-DV-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
