This 2-row straight header features a bronze contact material with gold plating, and is designed for use in high-temperature applications up to 125°C. The header is available on tape and reel packaging. It has a 1.27mm pitch and a length of 6.46mm, with a straight orientation. The contacts are terminated with solder.
Samtec FLE-105-01-G-DV-A-P-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.33mm |
| Housing Color | Black |
| Length | 6.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec FLE-105-01-G-DV-A-P-TR500 to view detailed technical specifications.
No datasheet is available for this part.