
12-position, 2-row socket strip with 1.27mm pitch. Features straight, surface-mount termination with gold-plated bronze contacts. Housing is black, and the component operates within a -55°C to 125°C temperature range. Packaging is provided in a rail/tube format.
Samtec FLE-106-01-G-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 3.33mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Row Spacing | 0.05inch |
| Series | FLE |
| Termination | Solder |
| Width | 3.33mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-106-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.