
16-position, 2-row socket strip with 1.27mm pitch, designed for straight, surface-mount termination via solder. Features gold-plated bronze contacts and a black housing. Rated for a maximum current of 1.75A and operates across a temperature range of -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FLE-108-01-G-DV-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.33mm |
| Gender | Female |
| Housing Color | Black |
| Length | 10.27mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-108-01-G-DV-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
