Samtec FLE-110-01-G-DV-P-.PK technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-110-01-G-DV-P-.PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.