
26-position, 2-row shrouded socket strip with 1.27mm pitch. Features straight, surface-mount termination with gold-plated bronze female socket contacts. Housing is black polymer, rated for 1.75A max current and operating temperatures from -55°C to 125°C. Supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FLE-113-01-G-DV-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 3.33mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 16.62mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-113-01-G-DV-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
