The Samtec FLE-115-01-G-DV-A-P-TR300 is a 2-row straight header with a length of 19.16mm and a pitch of 1.27mm. It features a bronze contact material with gold plating and is designed for solder termination. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel for easy handling and is available from Samtec.
Samtec FLE-115-01-G-DV-A-P-TR300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.33mm |
| Housing Color | Black |
| Length | 19.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec FLE-115-01-G-DV-A-P-TR300 to view detailed technical specifications.
No datasheet is available for this part.