This 2-row straight header features a gold contact plating and bronze contact material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in a tape and reel packaging format with a pitch of 1.27mm. The termination type is solder. The dimensions of the header are 25.51mm in length and 3.33mm in depth.
Samtec FLE-120-01-G-DV-K-TR500 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.33mm |
| Housing Color | Black |
| Length | 25.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-120-01-G-DV-K-TR500 to view detailed technical specifications.
No datasheet is available for this part.