Samtec FLE-126-01-G-DV-K technical specifications.
| Gender | Female |
| Number of Contacts | 52 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-126-01-G-DV-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.