
This 64-position shrouded surface mount header features a 2-row configuration with a 0.05inch pitch. It has a black housing and is made from lead-free materials. The header is designed for surface mount applications and has a gold-plated contact for reliable connections. It is available in bulk packaging and is suitable for use in a variety of electronic assemblies.
Samtec FLE-132-01-G-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.36mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.8mm |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.05inch |
| Series | FLE |
| Termination | Solder |
| Width | 3.33mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-132-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.