Samtec FLE-133-01-G-DV-A-P-TR technical specifications.
| Gender | Female |
| Number of Contacts | 66 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-133-01-G-DV-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.