The FLE-134-01-G-DV-A-P-FR is a 68-contact female surface mount header with a liquid crystal polymer insulator and a maximum operating temperature of 125°C. It has a rated current of 2.9A and is designed for use in high-temperature applications. The header is available in a single configuration with a black insulator color and a plating thickness of 10μ. It is suitable for use in board-to-board and mezzanine connections.
Samtec FLE-134-01-G-DV-A-P-FR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 68 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 2.9 |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FLE-134-01-G-DV-A-P-FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.