
80-position, 2-row straight shrouded socket strip with 1.27mm pitch for surface mount applications. Features gold-plated bronze female socket contacts with a square shape, rated for 1.75A current. Operates within a temperature range of -55°C to 125°C, with black polymer insulation. Termination is via solder, and the component is provided in bulk packaging.
Samtec FLE-140-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1.75A |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FLE |
| Termination | Solder |
| Width | 3.33mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-140-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
