Samtec FLE-141-01-G-DV-P-TR technical specifications.
| Gender | Female |
| Number of Contacts | 82 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-141-01-G-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.