86-position, 2-row socket strip with a 1.27mm pitch. Features gold-plated bronze contacts with a square female socket shape. Surface mountable with a solder termination, this receptacle has a 4.36mm height, 54.7mm length, and 3.33mm width. Operates within a temperature range of -55°C to 125°C, with a black polymer housing and insulation.
Samtec FLE-143-01-G-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 4.36mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 54.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 86 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | FLE |
| Termination | Solder |
| Width | 3.33mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-143-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.