Samtec FLE-151-01-G-DV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 4.36mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 64.9mm |
| Mount | Surface Mount |
| Number of Contacts | 102 |
| Number of Positions | 102 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | FLE |
| Termination | Solder |
| Width | 3.33mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec FLE-151-01-G-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.