Samtec FMPS-04-01-L-S-RA-LC technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerStrip™ 30 FMPS |
| Termination | Solder |
| Voltage Rating | 742V |
| RoHS | Compliant |
Download the complete datasheet for Samtec FMPS-04-01-L-S-RA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.