
The FMTP-15-D-08.77-01 is an IDC IDC male connector from Samtec. It features copper contacts with a tin plating and is designed for use with 30AWG twisted pair wire. The connector is available in bulk packaging and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Samtec FMTP-15-D-08.77-01 technical specifications.
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Samtec FMTP-15-D-08.77-01 to view detailed technical specifications.
No datasheet is available for this part.