Samtec FOLC-110-04-S-Q-LC technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 5.59mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.25mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FOLC-110-04-S-Q-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.