Samtec FOLC-114-04-L-Q technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 56 |
| Contact Gender | FEMALE |
| Manufacturer Series | FOLC |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | MATTE TIN |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FOLC-114-04-L-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.