Samtec FOLC-120-L2-S-Q-LCR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FOLC-120-L2-S-Q-LCR to view detailed technical specifications.
No datasheet is available for this part.