Samtec FOLC-121-02-H-Q-LC technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 84 |
| Contact Gender | FEMALE |
| Manufacturer Series | FOLC |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD FLASH |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FOLC-121-02-H-Q-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.