Samtec FOLC-128-L2-S-Q-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 112 |
| Number of Positions | 112 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FOURRAY™ FOLC |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec FOLC-128-L2-S-Q-K-TR to view detailed technical specifications.
No datasheet is available for this part.