140-position, 4-row female socket strip with 1.27mm pitch. Features straight, through-hole termination with gold-plated copper contacts for reliable mating. Rated for 1A max current and operating temperatures from -55°C to 125°C. Constructed with a black polymer insulator and housing, meeting UL94 V-0 flammability standards. Packaged in a rail/tube for efficient assembly.
Samtec FOLC-135-L1-S-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 5.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 47mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FOURRAY™ FOLC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FOLC-135-L1-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.