Samtec FOLC-135-M2-L-Q-LC technical specifications.
| Termination Type | SOLDER AND SURFACE MOUNT |
| Total Number of Contacts | 140 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FOLC-135-M2-L-Q-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.