Samtec FS5-30-04.0-L-DV-TH-TR technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 7mm |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | FS5 |
| RoHS | Compliant |
Download the complete datasheet for Samtec FS5-30-04.0-L-DV-TH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.