
This 10-position, 2-row, square male pin header features a 1.27mm pitch and is designed for through-hole mounting. The header is constructed from bronze with a gold plating and gold mating finish. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations.
Samtec FSH-105-01-F-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSH-105-01-F-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.