
This 10-position 2-row shrouded surface mount header features a gold-plated male pin contact with a bronze base material. It is designed for surface mount applications and can operate within a temperature range of -55°C to 125°C. The header is packaged in tape and reel format and is compliant with RoHS regulations.
Samtec FSH-105-04-F-DH-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ FSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSH-105-04-F-DH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.