Samtec FSH-107-04-L-DH-SL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec FSH-107-04-L-DH-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.