Samtec FSH-118-04-L-DH-SL-TR125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 11.79mm |
| Housing Color | Black |
| Length | 27.94mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSH-118-04-L-DH-SL-TR125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.