Samtec FSH-124-04-L-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.12mm |
| Gender | Male |
| Housing Color | Black |
| Length | 35.56mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec FSH-124-04-L-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.