Samtec FSH-130-04-S-RA technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FSH-130-04-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.