Samtec FSI-105-10-L-D technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSI-105-10-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.