
This 30-contact, 2-row surface mount header features gold-plated copper contacts and solder termination. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and does not contain SVHC materials. It is suitable for use in a variety of electronic assemblies.
Samtec FSI-115-06-L-D-AD technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSI-115-06-L-D-AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
