
This 40-position, 2-row surface mount header features gold contact plating and a 1mm pitch. It is designed for surface mount applications and is compliant with RoHS regulations. The header has 40 male contacts and is terminated with solder. It is part of the FSI series from Samtec.
Samtec FSI-120-03-G-D-AD-SD-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | FSI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSI-120-03-G-D-AD-SD-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.