Samtec FSI-120-03-G-D-E-AB technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8.76mm |
| Gender | Male |
| Length | 34.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FSI-120-03-G-D-E-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.